Reference Only

DSEI2x31-10P

Obsolete
Rectifiers 60 Amps 1000V

Manufacturer:

Mfr Part:
DSEI2x31-10P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseECO-PAC 1
Vr - Reverse Voltage1 kV
If - Forward Current30 A
TypeFast Recovery Rectifiers
ConfigurationDual Parallel
Vf - Forward Voltage2.4 V
Max Surge Current200 A
Ir - Reverse Current750 uA
Recovery Time50 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
PackagingBulk
Operating Junction Temperature- 40 C to + 150 C
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?