Reference Only

DSEC240-04A

Obsolete
Rectifiers 240 Amps 400V

Manufacturer:

Mfr Part:
DSEC240-04A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleScrew Mount
Package / CaseSOT-227B
Vr - Reverse Voltage400 V
If - Forward Current120 A
TypeFast Recovery Rectifiers
ConfigurationDual Common Cathode
Vf - Forward Voltage1.38 V
Max Surge Current2 kA
Ir - Reverse Current2 mA
Recovery Time30 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesDSEC240
PackagingTube
Operating Junction Temperature- 40 C to + 150 C
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?