Reference Only

DSEC16-12A

Rectifiers 16 Amps 1200V.

Manufacturer:

Mfr Part:
DSEC16-12A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-220-3
Vr - Reverse Voltage1.2 kV
If - Forward Current10 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage2.94 V
Max Surge Current40 A
Ir - Reverse Current60 uA
Recovery Time40 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesDSEC16
PackagingTube
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.45$122.50
$2.22$222.00
$1.82$910.00
$1.80$1,800.00
$1.77$4,425.00
Need more?