Reference Only

DSA120X200LB-TUB

Obsolete
Bridge Rectifiers

Manufacturer:

Mfr Part:
DSA120X200LB-TUB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryBridge Rectifiers
Mounting StyleSMD/SMT
Termination StyleSolder Pad
Package / CaseSMPD-9
If - Forward Current120 A
Peak Reverse Voltage200 V
Vf - Forward Voltage1.22 V
Max Surge Current700 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length25 mm
Width23 mm
Height5.5 mm
PackagingTube
Ir - Reverse Current1 mA
Pd - Power Dissipation185 W
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage200 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?