Reference Only

DS2F5BQ1

Pushbutton Switches DPDT10A 125/250 Vac Long Button Q.C..

Manufacturer:

Mfr Part:
DS2F5BQ1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
SeriesDS
ProductStandard Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Mounting StylePanel Mount
Switch FunctionON - (ON)
ActuatorPlunger
Current Rating100 mA
Voltage Rating AC125 VAC
Termination StyleQuick Connect
Contact PlatingGold
PackagingBulk
Actuator StyleRound
ColorWhite
FeaturesReliable snap action mechanism
Height26.6 mm
Housing MaterialPolyamide (PA)
Length39.9 mm
Life100000 Cycle
Product TypePushbutton Switches
SubcategorySwitches
Width17.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.12$612.00
$5.80$1,450.00
$5.37$2,685.00
$5.12$5,120.00
Need more?