Reference Only

DS2D7BQ3

Pushbutton Switches 16A 125/250VAC DPDT Lng Btn .032x.250 QC.

Manufacturer:

Mfr Part:
DS2D7BQ3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
SeriesDS
ProductStandard Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Mounting StylePanel Mount
Switch FunctionON - (OFF), OFF - (ON), ON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating16 A
Voltage Rating AC125 VAC, 250 VAC
Termination StyleQuick Connect
Contact PlatingGold
PackagingBulk
Actuator StyleRound
ColorWhite
FeaturesReliable Snap Action Mechanism
Flammability RatingUL 94 V-0
Height25.6 mm
Housing MaterialPolyamide (PA)
Length31.75 mm
Product TypePushbutton Switches
SubcategorySwitches
Width17.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$19.68$1,968.00
$18.41$4,602.50
$17.97$8,985.00
Need more?