Reference Only

DS2D6BQ2

Pushbutton Switches - Board Mount DPDT 10A 125/250 Vac Long Button Q.C..

Manufacturer:

Mfr Part:
DS2D6BQ2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesDS
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - (OFF)
ActuatorPlunger
Current Rating10 A
Voltage Rating AC125 VAC, 250 VAC
Termination StyleQuick Connect
Cap ColorWhite
Contact PlatingGold
ColorWhite
Height26.6 mm
Housing MaterialPolyamide (PA)
Length39.9 mm
Life100000 Cycle
Mounting StylePanel Mount
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$12.53$1,253.00
$12.37$3,092.50
Need more?