Reference Only

DS1F5BQ3

Pushbutton Switches - Board Mount SPDT 0.1A 125/250Vac Long Button Q.C..

Manufacturer:

Mfr Part:
DS1F5BQ3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesDS
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorRound
Current Rating100 mA
Voltage Rating AC125 VAC, 250 VAC
Termination StyleQuick Connect
Cap ColorWhite
Contact PlatingGold
Actuator StyleRound
ColorWhite
Height26.6 mm
Housing MaterialPolyamide (PA)
Length31.75 mm
Life100000 Cycle
Mounting StylePanel Mount
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.98$398.00
$3.69$922.50
$3.49$1,745.00
$3.42$3,420.00
Need more?