Reference Only
DS1F5AQ2
Pushbutton Switches SPDT 0.1A 125/250Vac Short Button Q.C..
Datasheet
DS1F5AQ2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Series | DS | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Mounting Style | Panel Mount | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Round | |
| Current Rating | 100 mA | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Termination Style | Quick Connect | |
| Cap Color | White | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Actuator Style | Round | |
| Color | White | |
| Features | Reliable snap action mechanism | |
| Height | 26.6 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 31.75 mm | |
| Life | 100000 Cycle | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Width | 17.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536501190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.24 | $424.00 | |
| $4.05 | $1,012.50 | |
| $3.69 | $1,845.00 | |
| $3.50 | $3,500.00 |
Need more?