Reference Only

DS1D6AQ2

Pushbutton Switches SPDT 10A 125/250 Vac Short Button Q.C..

Manufacturer:

Mfr Part:
DS1D6AQ2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
SeriesDS
ProductStandard Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Mounting StylePanel Mount
Switch FunctionON - (ON)
ActuatorPlunger
Current Rating10 A
Voltage Rating AC125 VAC
Termination StyleQuick Connect
Contact PlatingGold
PackagingBulk
Actuator StyleRound
ColorWhite
FeaturesReliable snap action mechanism
Height26.6 mm
Housing MaterialPolyamide (PA)
Length31.75 mm
Life100000 Cycle
Product TypePushbutton Switches
SubcategorySwitches
Width17.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.21$421.00
$4.02$1,005.00
$3.67$1,835.00
$3.48$3,480.00
Need more?