Reference Only
DPU120X600NA
New Product
Diode Modules 600V 2 x 60 Amp FRED SOT-227B.
Datasheet
DPU120X600NA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Diode Modules | |
| Mounting Style | Screw Mount | |
| Package / Case | SOT-227B-4 | |
| Vr - Reverse Voltage | 600 V | |
| If - Forward Current | 60 A | |
| Type | Soft Recovery FRED | |
| Configuration | Dual Parallel | |
| Vf - Forward Voltage | 1.95 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Technology | Si | |
| Packaging | Tube | |
| Height | 9.6 mm | |
| Length | 38.23 mm | |
| Pd - Power Dissipation | 300 W | |
| Pin Count | 4 | |
| Product Type | Diode Modules | |
| Product | Diode Modules | |
| Subcategory | Discrete and Power Modules | |
| Width | 25.42 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.35 | $193.50 | |
| $16.73 | $1,673.00 |
Need more?