Reference Only

DPS200X1200NA

New Product
Diode Modules 1200V, 2 x 100 Amp FRED SOT-227B.

Manufacturer:

Mfr Part:
DPS200X1200NA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryDiode Modules
Mounting StyleScrew Mount
Package / CaseSOT-227B-4
Vr - Reverse Voltage1.2 kV
If - Forward Current100 A
TypeSoft Recovery FRED
ConfigurationDual
Vf - Forward Voltage1.9 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TechnologySi
PackagingTube
Height12.22 mm
Length38.23 mm
Pd - Power Dissipation300 W
Product TypeDiode Modules
ProductDiode Modules
SubcategoryDiscrete and Power Modules
Width25.42 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.94$259.40
Need more?
Contact Us