Reference Only

DPH30IS600HI

Small Signal Switching Diodes 30 Amps 600V.

Manufacturer:

Mfr Part:
DPH30IS600HI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleThrough Hole
Package / CaseISOPLUS247-2
Peak Reverse Voltage600 V
Max Surge Current450 A
If - Forward Current30 A
ConfigurationDual
Recovery Time35 ns
Vf - Forward Voltage3.02 V
Ir - Reverse Current1 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesDPH30IS600
PackagingTube
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers
TradenameHyPerDYN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
Available Regional Inventory
180 available now at ttieurope.com