Reference Only
DPG60C200HB
Small Signal Switching Diodes 60 Amps 200V.
Datasheet
DPG60C200HB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Small Signal Switching Diodes | |
| Product | Switching Diodes | |
| Mounting Style | Through Hole | |
| Package / Case | TO-247AD-3 | |
| Peak Reverse Voltage | 200 V | |
| Max Surge Current | 360 A | |
| If - Forward Current | 30 A | |
| Configuration | Common Cathode | |
| Recovery Time | 35 ns | |
| Vf - Forward Voltage | 1.63 V | |
| Ir - Reverse Current | 1 uA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | DPG60C200 | |
| Packaging | Tube | |
| Maximum Diode Capacitance | 42 pF | |
| Pd - Power Dissipation | 160 W | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | HiPerFRED2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?