DPG60B600LB-TUB IXYS

DPG60B600LB-TUB

Bridge Rectifiers .

Manufacturer:

Mfr Part:
DPG60B600LB-TUB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleSMD/SMT
Termination StyleSolder Pad
Package / CaseSMPD-9
If - Forward Current60 A
Peak Reverse Voltage600 V
Vf - Forward Voltage3.19 V
Max Surge Current250 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length25 mm
Width23 mm
Height5.5 mm
PackagingTube
Ir - Reverse Current250 uA
Pd - Power Dissipation135 W
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
TechnologySi
Vr - Reverse Voltage600 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.94$538.80
$25.98$2,598.00
Need more?