Reference Only
DPG60B600LB-TRR
End of Life
Bridge Rectifiers
Datasheet
DPG60B600LB-TRR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Bridge Rectifiers | |
| Type | Single Phase Bridge | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder Pad | |
| Package / Case | SMPD-9 | |
| If - Forward Current | 60 A | |
| Peak Reverse Voltage | 600 V | |
| Vf - Forward Voltage | 3.19 V | |
| Max Surge Current | 250 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 25 mm | |
| Width | 23 mm | |
| Height | 5.5 mm | |
| Packaging | Reel | |
| Ir - Reverse Current | 250 uA | |
| Pd - Power Dissipation | 135 W | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?