Reference Only

DPG30I300HA

Small Signal Switching Diodes 300V 30A HFRED.

Manufacturer:

Mfr Part:
DPG30I300HA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySmall Signal Switching Diodes
Mounting StyleThrough Hole
Package / CaseTO-247AD-2
Max Surge Current360 A
If - Forward Current30 A
ConfigurationSingle
Recovery Time35 ns
Vf - Forward Voltage1.63 V
Ir - Reverse Current1 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesDPG30I300
PackagingTube
Pd - Power Dissipation160 W
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers
TradenameHiPerFRED2
Vr - Reverse Voltage300 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.34$1,002.00
$2.83$1,443.30
$2.68$2,733.60
$2.64$6,652.80
Need more?