Reference Only

DPG30C400PB

Small Signal Switching Diodes HIPERFRED 2ND GEN FAST DIODES 400V 30A.

Manufacturer:

Mfr Part:
DPG30C400PB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleThrough Hole
Package / CaseTO-220AB-3
Peak Reverse Voltage400 V
Max Surge Current190 A
If - Forward Current15 A
ConfigurationDual
Recovery Time45 ns
Vf - Forward Voltage1.63 V
Ir - Reverse Current1 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesDPG30C400
PackagingTube
Pd - Power Dissipation90 W
Product TypeDiodes - General Purpose, Power, Switching
SubcategoryDiodes & Rectifiers
TradenameHiPerFRED2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.37$168.50
$2.80$280.00
$2.68$1,340.00
$2.46$2,460.00
$2.42$6,050.00
$2.38$11,900.00
Need more?