Reference Only

DPG30C300PC

Obsolete
Small Signal Switching Diodes 30 Amps 300V

Manufacturer:

Mfr Part:
DPG30C300PC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
Peak Reverse Voltage300 V
Max Surge Current240 A
If - Forward Current15 A
ConfigurationDual
Recovery Time35 ns
Vf - Forward Voltage1.51 V
Ir - Reverse Current1 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesDPG30C300
PackagingReel
Moisture SensitiveYes
Pd - Power Dissipation90 W
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers
TradenameHiPerFRED2
Vr - Reverse Voltage300 V
Part # AliasesDPG30C300PC-TRL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?