Reference Only
DPG20C400PN
Small Signal Switching Diodes 20 Amps 400V.
Datasheet
DPG20C400PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Small Signal Switching Diodes | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220ABFP-3 | |
| Peak Reverse Voltage | 400 V | |
| Max Surge Current | 150 A | |
| If - Forward Current | 20 A | |
| Configuration | Dual | |
| Recovery Time | 45 ns | |
| Vf - Forward Voltage | 1.51 V | |
| Ir - Reverse Current | 1 uA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | DPG20C400 | |
| Packaging | Tube | |
| Product Type | Diodes - General Purpose, Power, Switching | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | HiPerFRED2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.62 | $131.00 | |
| $2.37 | $237.00 | |
| $1.96 | $980.00 | |
| $1.95 | $1,950.00 |
Need more?