Reference Only
DPG15I400PM
Small Signal Switching Diodes 15 Amps 400V.
Datasheet
DPG15I400PM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Small Signal Switching Diodes | |
| Product | Switching Diodes | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220ACFP-2 | |
| Peak Reverse Voltage | 400 V | |
| Max Surge Current | 190 A | |
| If - Forward Current | 15 A | |
| Configuration | Single | |
| Recovery Time | 45 ns | |
| Vf - Forward Voltage | 1.63 V | |
| Ir - Reverse Current | 1 uA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | DPG15I400 | |
| Packaging | Tube | |
| Pd - Power Dissipation | 35 W | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | HiPerFRED2 | |
| Vr - Reverse Voltage | 400 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.14 | $107.00 | |
| $1.94 | $194.00 | |
| $1.59 | $795.00 | |
| $1.58 | $1,580.00 |
Need more?