Reference Only

DPG10IM300UC

Small Signal Switching Diodes 10 Amps 300V.

Manufacturer:

Mfr Part:
DPG10IM300UC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySmall Signal Switching Diodes
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Max Surge Current140 A
If - Forward Current10 A
ConfigurationSingle
Recovery Time35 ns
Vf - Forward Voltage1.45 V
Ir - Reverse Current1 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesDPG10IM300
PackagingReel
Moisture SensitiveYes
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers
TradenameHiPerFRED2
Vr - Reverse Voltage300 V
Part # AliasesDPG10IM300UC-TRL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.18$2,950.00
Need more?