Reference Only
DPF80C200HB
Small Signal Switching Diodes HiPerFRED.
Datasheet
DPF80C200HB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Small Signal Switching Diodes | |
| Product | Switching Diodes | |
| Mounting Style | Through Hole | |
| Package / Case | TO-247-3 | |
| Peak Reverse Voltage | 200 V | |
| Max Surge Current | 560 A | |
| If - Forward Current | 40 A | |
| Configuration | Dual | |
| Recovery Time | 55 ns | |
| Vf - Forward Voltage | 1.45 V | |
| Ir - Reverse Current | 1 uA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | DPF80C200HB | |
| Packaging | Tube | |
| Pd - Power Dissipation | 215 W | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | HiPerFRED | |
| Vr - Reverse Voltage | 200 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541900080 |
| TARIC | 8541900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.64 | $1,692.00 | |
| $5.53 | $2,820.30 |
Need more?