Reference Only
DPF30U200FC
End of Life
Bridge Rectifiers 200V 30A Power Diode Discretes-FRED i4-Pac
Datasheet
DPF30U200FC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Bridge Rectifiers | |
| Type | Three Phase Bridge | |
| Mounting Style | Through Hole | |
| Package / Case | i4-Pac-5L | |
| If - Forward Current | 30 A | |
| Peak Reverse Voltage | 200 V | |
| Vf - Forward Voltage | 1.14 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 20.29 mm | |
| Width | 5.21 mm | |
| Height | 21.34 mm | |
| Packaging | Tube | |
| Ir - Reverse Current | 20 uA | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 200 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?