Reference Only

DPF240X400NA

Rectifiers HiPerFRED.

Manufacturer:

Mfr Part:
DPF240X400NA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleScrew Mount
Package / CaseSOT-227B-4
Vr - Reverse Voltage400 V
TypeHiPerFRED
ConfigurationDual
Vf - Forward Voltage1.25 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesDPF240X400NA
PackagingTube
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameHiPerFRED

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?