Reference Only

DP62J12S215PQ

New Product
Rocker Switches DPST, On-Off Rocker, Black, Snap in, black 1.5kgf 0.187" quick connect "0-" marking.

Manufacturer:

Mfr Part:
DP62J12S215PQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRocker Switches
ProductRocker Switches
TypePower Rocker Switch
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionOFF - NONE - ON
Current Rating128 A
Voltage Rating AC250 V
Termination StyleQuick Connect
ActuatorRocker
ColorBlack
Mounting StyleSnap-In
Terminal SealSilver
Contact PlatingSilver Alloy
PackagingTray
Flammability RatingUL 94-V0
Height16.5 mm
Length21 mm
Life20000 Cycles
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Mounting TypeSnap In
Product TypeRocker Switches
SeriesDP
SubcategorySwitches
Width15 mm
Part # AliasesG01685833

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 11,520 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.40$27,648.00
Need more?