Reference Only

DMA80I1600HA

Rectifiers Power Diode Discretes-Rectifier TO-247AD.

Manufacturer:

Mfr Part:
DMA80I1600HA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-247AD-2
Vr - Reverse Voltage1.6 kV
If - Forward Current80 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.22 V
Max Surge Current1.41 kA
Ir - Reverse Current40 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingTube
Pd - Power Dissipation430 W
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.36$1,308.00
$3.87$1,973.70
$3.43$3,498.60
Need more?