Reference Only

DMA240YA1600NA

Rectifiers .

Manufacturer:

Mfr Part:
DMA240YA1600NA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleScrew Mount
Package / CaseSOT-227B-4
Vr - Reverse Voltage1.6 kV
TypeStandard Recovery Rectifier
Configuration3-Phase Bridge
Vf - Forward Voltage1.72 V
Max Surge Current1.41 kA
Ir - Reverse Current50 uA
Recovery Time10 ms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingTube
Pd - Power Dissipation355 W
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$41.23$4,123.00
Need more?