Reference Only

DMA10P1200HR

Rectifiers .

Manufacturer:

Mfr Part:
DMA10P1200HR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseISO247-3
Vr - Reverse Voltage1.2 kV
If - Forward Current10 A
TypeStandard Recovery Rectifier
ConfigurationPhase Leg
Vf - Forward Voltage1.46 V
Max Surge Current130 A
Ir - Reverse Current10 uA
Recovery Time10 ms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingTube
Pd - Power Dissipation75 W
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$6.04$1,812.00
$6.02$3,070.20
$5.70$5,814.00
Need more?