Reference Only

DMA10IM1600PZ-TUB

Rectifiers .

Manufacturer:

Mfr Part:
DMA10IM1600PZ-TUB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
Vr - Reverse Voltage1.6 kV
If - Forward Current10 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.53 V
Max Surge Current130 A
Ir - Reverse Current10 uA
Recovery Time10 ms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingTube
Pd - Power Dissipation100 W
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,400 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.56$2,184.00
$1.50$3,750.00
$1.47$7,350.00
Need more?