Reference Only
DLA5P800UC-TUB
Rectifiers .
Datasheet
DLA5P800UC-TUB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | TO-252-4 | |
| Vr - Reverse Voltage | 800 V | |
| If - Forward Current | 5 A | |
| Type | Standard Recovery Rectifier | |
| Configuration | Phase Leg | |
| Vf - Forward Voltage | 1.38 V | |
| Max Surge Current | 76 A | |
| Ir - Reverse Current | 5 uA | |
| Recovery Time | 10 ms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Tube | |
| Pd - Power Dissipation | 60 W | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 70 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.56 | $109.20 | |
| $1.45 | $812.00 | |
| $1.40 | $1,470.00 | |
| $1.35 | $3,402.00 | |
| $1.24 | $6,249.60 |
Need more?