Reference Only
DLA100B800LB-TUB
Discrete Semiconductor Modules .
Datasheet
DLA100B800LB-TUB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Discrete Semiconductor Modules | |
| Type | High Efficiency Standard Rectifier | |
| Technology | Si | |
| Vf - Forward Voltage | 1.45 V | |
| Vr - Reverse Voltage | 800 V | |
| Mounting Style | Screw Mount | |
| Package / Case | SMPD-9 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Tube | |
| Configuration | 1-Phase Bridge | |
| Pd - Power Dissipation | 150 W | |
| Product Type | Discrete Semiconductor Modules | |
| Subcategory | Discrete Semiconductor Modules | |
| Transistor Polarity | N-Channel | |
| Vds - Drain-Source Breakdown Voltage | 800 V | |
| Vgs th - Gate-Source Threshold Voltage | 750 mV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.18 | $483.60 | |
| $19.61 | $1,961.00 | |
| $19.27 | $9,635.00 |
Need more?