Reference Only
DHG60U1200LB
Obsolete
Bridge Rectifiers Sonic Fast Recovery Diode
Datasheet
DHG60U1200LB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Bridge Rectifiers | |
| Type | Three Phase Bridge | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder Pad | |
| Package / Case | SMPD-9 | |
| If - Forward Current | 20 A | |
| Peak Reverse Voltage | 1.2 kV | |
| Vf - Forward Voltage | 2 V | |
| Max Surge Current | 200 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 25 mm | |
| Width | 23 mm | |
| Height | 5.5 mm | |
| Packaging | Tube | |
| Ir - Reverse Current | 50 uA | |
| Pd - Power Dissipation | 100 W | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 1.2 kV | |
| Part # Aliases | DHG60U1200LB-TUB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?