Reference Only

DHG60C600HB

Small Signal Switching Diodes 60 Amps 600V.

Manufacturer:

Mfr Part:
DHG60C600HB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleThrough Hole
Package / CaseTO-247AD-3
Peak Reverse Voltage600 V
Max Surge Current200 A
If - Forward Current30 A
ConfigurationDual
Recovery Time40 ns
Vf - Forward Voltage3.11 V
Ir - Reverse Current30 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesDHG60C600HB
PackagingTube
Pd - Power Dissipation180 W
Product TypeDiodes - General Purpose, Power, Switching
SubcategoryDiodes & Rectifiers
TradenameSONIC-FRD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$15.13$4,539.00
Need more?
Contact Us