Reference Only
DHG40C1200HB
Small Signal Switching Diodes 40 Amps 1200V.
Datasheet
DHG40C1200HB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Small Signal Switching Diodes | |
| Product | Switching Diodes | |
| Mounting Style | Through Hole | |
| Package / Case | TO-247AD | |
| Peak Reverse Voltage | 1.2 kV | |
| Max Surge Current | 135 A | |
| If - Forward Current | 40 A | |
| Configuration | Dual | |
| Recovery Time | 75 ns | |
| Vf - Forward Voltage | 3.52 V | |
| Ir - Reverse Current | 30 uA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | DHG40C1200HB | |
| Packaging | Tube | |
| Product Type | Diodes - General Purpose, Power, Switching | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | SONIC-FRD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.89 | $1,767.00 | |
| $5.25 | $2,677.50 | |
| $4.91 | $5,008.20 |
Need more?