Reference Only

DHG40B1200LB-TRR

Diode Modules .

Manufacturer:

Mfr Part:
DHG40B1200LB-TRR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryDiode Modules
Mounting StyleSMD/SMT
Package / CaseSMPD-9
Vr - Reverse Voltage1.2 kV
If - Forward Current34 A
TypeFast Recovery Rectifier
Configuration1-Phase Bridge
Vf - Forward Voltage2.89 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TechnologySi
PackagingReel
Pd - Power Dissipation80 W
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$21.42$4,284.00
$21.14$8,456.00
Need more?