Reference Only

DHG10C600PB

Small Signal Switching Diodes 10 Amps 600V.

Manufacturer:

Mfr Part:
DHG10C600PB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleThrough Hole
Package / CaseTO-220-3
Peak Reverse Voltage600 V
Max Surge Current40 A
If - Forward Current5 A
ConfigurationDual
Recovery Time35 ns
Vf - Forward Voltage3.07 V
Ir - Reverse Current10 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesDHG10C600PB
PackagingTube
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers
TradenameSONIC-FRD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.97$298.50
$5.50$550.00
$5.24$2,620.00
Need more?
Contact Us