Reference Only
DH60-14A
Small Signal Switching Diodes Sonic Fast Recovery Diode.
Datasheet
DH60-14A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Small Signal Switching Diodes | |
| Product | General Purpose Diodes | |
| Mounting Style | Through Hole | |
| Package / Case | TO-247 | |
| Peak Reverse Voltage | 1.44 kV | |
| Max Surge Current | 700 A | |
| If - Forward Current | 60 A | |
| Configuration | Single | |
| Recovery Time | 230 ns | |
| Vf - Forward Voltage | 2.04 V | |
| Ir - Reverse Current | 200 uA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | DH60-14A | |
| Packaging | Tube | |
| Maximum Diode Capacitance | 32 pF | |
| Pd - Power Dissipation | 415 W | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | SONIC-FRD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?