Reference Only

DCNLJ125NB60

Contactors - Electromechanical

Manufacturer:

Mfr Part:
DCNLJ125NB60

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form A (SPST-NO)
Coil Voltage60 VDC
Contact Current Rating125 A
Coil TypeDC Type
Switching Voltage48 VDC
SeriesDCNLJ
Contact FormSPST NO
IP RatingIP40
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleChassis Mount
Number of Poles1 Pole
PackagingReel
Product TypeElectromechanical Contactors
ProductContactor Relays
SubcategoryContactors
TypeHigh Current and Voltage

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410045
TARIC8536419089
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?