Reference Only

DCNHF350MH24-F

New Product
Contactors - Electromechanical CONTACTOR 350A 1.8KV 24Vcoil NP Aux Fem.

Manufacturer:

Mfr Part:
DCNHF350MH24-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryContactors - Electromechanical
Relay Contact FormSPST (1 Form A)
Coil Voltage24 VDC
Contact Current Rating350 A
Coil TypeDual
Switching Voltage1.8 kVDC
Contact TerminationWire Leads
IP RatingIP67
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleChassis
Number of Poles1 Pole
PackagingBulk
Product TypeElectromechanical Contactors
ProductRelay
SubcategoryContactors

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 36 / Multiples: 1)
Quantity Unit PriceExt. Price
$194.86$7,014.96
Need more?