Reference Only

DCNHF300NG12-F

New Product
Contactors - Electromechanical CONTACTOR 300A 1KV 12Vcoil NP Fem.

Manufacturer:

Mfr Part:
DCNHF300NG12-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryContactors - Electromechanical
Relay Contact FormSPST (1 Form A)
Coil Voltage12 VDC
Contact Current Rating300 A
Coil TypeSingle
Switching Voltage1 kVDC
Contact TerminationWire Leads
IP RatingIP67
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleChassis
Number of Poles1 Pole
PackagingBulk
Product TypeElectromechanical Contactors
ProductRelay
SubcategoryContactors
TypeContactor Relay

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$71.09$1,421.80
$66.90$4,014.00
$62.72$6,272.00
Need more?