Reference Only

DCG10P1200HR

SiC Schottky Diodes

Manufacturer:

Mfr Part:
DCG10P1200HR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySiC Schottky Diodes
Mounting StyleThrough Hole
Package / CaseISO247-3
ConfigurationSeries
If - Forward Current22 A
Vrrm - Repetitive Reverse Voltage1.2 kV
Vf - Forward Voltage1.5 V
Ifsm - Forward Surge Current750 A
Ir - Reverse Current30 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Vr - Reverse Voltage1.2 kV
PackagingTube
Product TypeSiC Schottky Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC854110000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?