DBBM13W3PSNMB-FR022PWRCT C&K

DBBM13W3PSNMB-FR022PWRCT

D-Sub Standard Connectors

Manufacturer:

Mfr Part:
DBBM13W3PSNMB-FR022PWRCT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryD-Sub Standard Connectors
Number of Positions13 Position
Mounting StyleFlange Mount
Mounting AngleStraight
Shell SizeB
Shell MaterialBrass
Shell PlatingGold over Copper
FilteredUnfiltered
Current Rating40 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?