Reference Only
DAA10EM1800PZ-TUB
Rectifiers .
Datasheet
DAA10EM1800PZ-TUB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Rectifiers | |
| Configuration | Single | |
| If - Forward Current | 10 A | |
| Ir - Reverse Current | 10 uA | |
| Max Surge Current | 160 A | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Tube | |
| Package / Case | D2PAK-3 (TO-263-3) | |
| Pd - Power Dissipation | 100 W | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Recovery Time | 10 ms | |
| Subcategory | Diodes & Rectifiers | |
| Type | Standard Recovery Rectifier | |
| Vf - Forward Voltage | 1.43 V | |
| Vr - Reverse Voltage | 1.8 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,400 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.29 | $3,206.00 | |
| $2.20 | $5,500.00 | |
| $2.18 | $10,900.00 |
Need more?