Reference Only

DA102J21B215PQF

Rocker Switches

Manufacturer:

Mfr Part:
DA102J21B215PQF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRocker Switches
Contact FormSPST
Switch FunctionON - NONE - OFF
Termination StyleQuick Connect
Mounting StylePanel Mount
Actuator MaterialNylon
Actuator StyleRocker
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Mounting TypeSnap In
Product TypeRocker Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?