Reference Only

DA102J11S215PQF

Rocker Switches SPST 16A ON-OFF WHT.

Manufacturer:

Mfr Part:
DA102J11S215PQF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRocker Switches
ProductRocker Switches
TypeRocker
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - OFF
Current Rating16 A
Voltage Rating AC125 VAC
Termination StyleQuick Connect
ActuatorRocker
Mounting StylePanel Mount
Contact PlatingSilver
Actuator StyleRocker
Mounting TypeSnap In
Product TypeRocker Switches
SeriesDA
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.48$1,480.00
Need more?
Contact Us