Reference Only
DA101J11S115QF
Rocker Switches SPDT 16A ON-ON WHT.
Datasheet
DA101J11S115QF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Rocker | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - ON | |
| Current Rating | 16 A | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Color | White | |
| Mounting Style | Panel Mount | |
| Contact Plating | Silver | |
| Packaging | Tray | |
| Actuator Style | Rocker | |
| Mounting Method | Snap In | |
| Mounting Type | Snap In | |
| Product Type | Rocker Switches | |
| Series | DA | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 4,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.46 | $9,840.00 |
Need more?