Reference Only

D8010L

Rectifiers 800V 10A Rect ISO TO220.

Manufacturer:

Mfr Part:
D8010L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-220-3
Vr - Reverse Voltage800 V
TypeStandard Recovery Rectifier
ConfigurationSingle
Ir - Reverse Current20 uA
Recovery Time4 us
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingTube
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesD8010LTP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.60$1,600.00
$1.50$3,000.00
Need more?