Reference Only
D6RLBUF1 LFS
Pushbutton Switches .
Datasheet
D6RLBUF1 LFS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Type | Sealed | |
| Actuator Style | Round | |
| Actuator | Round | |
| Contact Form | SPST | |
| Contact Plating | Silver | |
| Current Rating | 10 mA | |
| IP Rating | IP40 | |
| Illuminated | Illuminated | |
| Illumination Color | Blue | |
| Lamp Type | LED | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | PCB Mount | |
| Packaging | Tray | |
| Power Rating | 350 mVA | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Series | D6 | |
| Subcategory | Switches | |
| Switch Function | OFF - (ON) | |
| Termination Style | PC Pin | |
| Voltage Rating DC | 35 VDC | |
| Part # Aliases | Y41A50001FP LFS Y41A50001FPLFS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.43 | $7,150.00 |
Need more?