Reference Only

D6F90F2LFS

Pushbutton Switches - Board Mount Key Switch N.O. SPDT 100 mA

Manufacturer:

Mfr Part:
D6F90F2LFS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesD6
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorRound
Current Rating100 mA
Voltage Rating DC32 VDC
Termination StylePC Pin
Contact PlatingSilver
Actuator StyleRound
Height10.8 mm
Length12 mm
Mounting StylePCB Mount
PackagingTray
Power Rating3 VA
Product TypePushbutton Switches
SubcategorySwitches
Width11.8 mm
Part # AliasesD6F90 F2 LFS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?